SML-811VTT86C

ROHM Semiconductor
755-SML-811VTT86C
SML-811VTT86C

Mfr.:

Description:
Single Colour LEDs Red 630nm 22mcd 1.95 V; 10mA; 1305 AECQ-101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.867

Stock:
3.867 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,316 € 3,16 €
0,227 € 22,70 €
0,187 € 93,50 €
0,174 € 174,00 €
Full Reel (Order in multiples of 3000)
0,159 € 477,00 €
0,148 € 888,00 €
0,138 € 1.242,00 €
0,133 € 3.192,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1305 (3412 metric)
630 nm
Red
10 mA
1.95 V
62 mW
Colorless
1.25 mm x 1.2 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
AEC-Q101
Brand: ROHM Semiconductor
Configuration: Single
Height: 1.1 mm
Length: 3.4 mm
Luminous Intensity: 22.4 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Width: 1.25 mm
Part # Aliases: SML-811VT(C)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive LEDs

ROHM Semiconductor Automotive LED product family features AEC-Q101-qualified SMD LEDs. These LEDs are available in various colors, brightness types, and packages. The automotive LEDs offer exceptional lighting performance at -40 to 100°C. Excellent luminous intensity is ensured with low forward voltages around or slightly under 2V. With packages including PLCC-2, 0805, 1305, and 1608, these LEDs are well-suited to meet interior and exterior automotive application requirements.

Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions from ROHM offer an extensive lineup of advanced products and solutions for applications. The -4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

SML-811 Automotive LEDs

ROHM Semiconductor SML-811 LED series features AEC-Q101 qualified, low-current SMD LEDs in a 1305 package. The SML-811 LEDs have an AIGaInP chip structure and a Water Clear lens. The LEDs operate with a 10mA forward current, 1.95V forward voltage, and 62mW power dissipation in the -40 to 85°C temperature range. Designed for the 590nm-620nm wavelength, the SML-811 LEDs are available in red, orange, and yellow versions with a luminous intensity rating of 22.4mcd or 28mcd.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.