SML-522MY8WT86

ROHM Semiconductor
755-SML-522MY8WT86
SML-522MY8WT86

Mfr.:

Description:
Multi-Colour LEDs RECOMMENDED ALT 755-SML-522MY8WT86

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80
Can Dispatch Immediately
On Order:
8.000
Expected 8/19/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,384 € 3,84 €
0,278 € 27,80 €
0,229 € 114,50 €
0,212 € 212,00 €
0,199 € 398,00 €
Full Reel (Order in multiples of 4000)
0,18 € 720,00 €
0,169 € 1.352,00 €
0,166 € 3.984,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0605 (1513 metric)
Yellow, Yellow-Green
590 nm, 572 nm
20 mA
2.2 V
54 mW
Milky White
1.1 mm x 1.3 mm
Rectangular
Diffused
Brand: ROHM Semiconductor
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 0.6 mm
Length: 1.5 mm
Luminous Intensity: 63 mcd, 40 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: SML-52
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.3 mm
Part # Aliases: SML-522MY8W
Unit Weight: 39,327 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SML-522/SML522 LEDs

ROHM Semiconductor SML-522/SML522 LEDs are dual-color mini-mold chip LEDs. These ROHM Semiconductor SML-522/SML522 LEDs are available in standard, top-view, side-view, and reverse-mount types. The LEDs come in red-blue, red-green, orange-green, and yellow-green variants with luminous intensity ratings of 21mcd, 22mcd, 25mcd, and 40mcd, respectively 63mcd, and 100mcd.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.