SML-512PWT86A

755-SML-512PWT86A
SML-512PWT86A

Mfr.:

Description:
Single Colour LEDs HIGH BRIGHT - GREEN 65mW 25mA 2.1V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor SML-D12P8WT86
ROHM Semiconductor
Single Colour LEDs SMD Green 2.5-16 mcd

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
560 nm
Green
20 mA
2.1 V
65 mW
Milky White
1.2 mm x 0.8 mm
Rectangular
Diffused
SML-512PW
Reel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 14 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 0.8 mm
Part # Aliases: S7L-512PWT86A
Unit Weight: 59,470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99