SML-020MYTT86

ROHM Semiconductor
755-SML-020MYTT86
SML-020MYTT86

Mfr.:

Description:
Multi-Colour LEDs LED LLESS SURF MT YLW/GRN TRANSP LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,501 € 5,01 €
0,367 € 36,70 €
0,306 € 153,00 €
0,286 € 286,00 €
Full Reel (Order in multiples of 2500)
0,26 € 650,00 €
0,242 € 1.210,00 €
0,23 € 2.300,00 €
0,224 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1210 (3025 metric)
Yellow-Green, Green
585 nm, 570 nm
20 mA
2.1 V, 2.2 V
60 mW
Colorless
2.3 mm x 2.1 mm
Rectangular
Clear
Brand: ROHM Semiconductor
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 1.3 mm
Length: 3 mm
Luminous Intensity: 6.3 mcd, 20 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.5 mm
Part # Aliases: SML-020MYT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99