SML-020MLTT86

755-SML-020MLTT86
SML-020MLTT86

Mfr.:

Description:
Multi-Colour LEDs RECOMMENDED ALT 755-SML-522MU8WT86

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor SML-522MU8WT86
ROHM Semiconductor
Multi-Colour LEDs LED 4PIN SMD BI-COLOR RED/YLW GRN

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1210 (3025 metric)
Red, Green
660 nm, 570 nm
100 deg
20 mA
1.75 V, 2.2 V
60 mW, 60 mW
Colorless
2.3 mm x 2.1 mm
Rectangular
Clear
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.3 mm
Length: 3 mm
Luminous Intensity: 16 mcd, 20 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.5 mm
Part # Aliases: S7L-020MLTT86
Unit Weight: 65,444 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.