SML-011YTT86A

ROHM Semiconductor
755-SML-011YTT86A
SML-011YTT86A

Mfr.:

Description:
Single Colour LEDs Surface Mount Chip LED, AIGaInP on GaAs, (4V, 30mA, 78mW), Color = YELLOW,2 Pin.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.938

Stock:
4.938 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,322 € 3,22 €
0,254 € 25,40 €
0,224 € 112,00 €
0,212 € 212,00 €
Full Reel (Order in multiples of 2500)
0,198 € 495,00 €
0,181 € 905,00 €
0,171 € 1.710,00 €
0,166 € 4.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
1208 (3020 metric)
587 nm
Yellow
10 mA
1.95 V
75 mW
Colorless
2.3 mm x 1.6 mm
Rectangular
Clear
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Height: 1.3 mm
Length: 3 mm
Luminous Intensity: 22.4 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2500
Subcategory: LEDs
Type: Single Color LEDs
Width: 2 mm
Part # Aliases: SML-011YT(A)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.