SMF24VTFTR

ROHM Semiconductor
755-SMF24VTFTR
SMF24VTFTR

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS 24V Vrwm 1000mW PD SOD-123FL; PMDU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.004

Stock:
5.004 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,258 € 2,58 €
0,175 € 17,50 €
0,137 € 68,50 €
0,124 € 124,00 €
Full Reel (Order in multiples of 3000)
0,118 € 354,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
24 V
SOD-123FL-2
5.1 A
200 W
150 pF
30 kV
30 kV
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: SMF24VTF
Unit Weight: 71,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Automotive Transient Voltage Suppressor Diodes

ROHM Automotive Transient Voltage Suppressor (TVS) Diodes are AEC-Q101-qualified high-reliability diodes. These diodes offer a Peak pulse power (PPP) of 24W to 230W. The Automotive TVS diodes exhibit a reverse breakdown voltage range (VBR) between 5.32V and 34.65V and a 0.87A to 6A peak pulse current (IPP) range. These diodes provide excellent ESD protection and are available in various packages.