SLR-56YY3F

ROHM Semiconductor
755-SLR-56YY3F
SLR-56YY3F

Mfr.:

Description:
Single Colour LEDs YELLOW FLANGED YEL DIFFUSED LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.280

Stock:
4.280 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,314 € 3,14 €
0,226 € 22,60 €
0,186 € 93,00 €
0,172 € 172,00 €
0,161 € 322,00 €
0,149 € 745,00 €
0,141 € 1.410,00 €
0,133 € 3.325,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
585 nm
Yellow
10 mA
2.1 V
60 mW
Yellow
5 mm
Dome
Diffused
SLR-56YY
Bulk
Brand: ROHM Semiconductor
Configuration: Single
Height: 8.7 mm
Luminous Intensity: 16 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 40 deg
Part # Aliases: SLR-56YY
Unit Weight: 381 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.