SLR-343DC3F

ROHM Semiconductor
755-SLR-343DC3F
SLR-343DC3F

Mfr.:

Description:
Single Colour LEDs LED UNI-COLOR ORANGE 610NM 2PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.347

Stock:
2.347 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,294 € 2,94 €
0,211 € 21,10 €
0,173 € 86,50 €
0,161 € 161,00 €
0,155 € 310,00 €
0,136 € 544,00 €
0,13 € 1.300,00 €
0,123 € 2.952,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
Through Hole
610 nm
Orange
10 mA
2 V
60 mW
Orange
3.1 mm
Dome
Clear
SLR-343
Bulk
Brand: ROHM Semiconductor
Configuration: Single
Height: 5.4 mm
Luminous Intensity: 25 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 40 deg
Part # Aliases: SLR-343DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLR-343x/SLR343x Circular LEDs

ROHM SLR-343x/SLR343x Circular LEDs lineup covers various types of LEDs including high-brightness/high-reliability lamps suitable for outdoor displays. They are standard LED-type flat disc φ3 LED lamps. Typical applications include coin processing machines, portable data terminals, digital multimeters, and motor control.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.