SLR-332VC3F

ROHM Semiconductor
755-SLR-332VC3F
SLR-332VC3F

Mfr.:

Description:
Single Colour LEDs RED RED CLEAR LENS 2.5mm PITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.779

Stock:
3.779 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,29 € 2,90 €
0,208 € 20,80 €
0,171 € 85,50 €
0,159 € 159,00 €
0,148 € 296,00 €
0,135 € 540,00 €
0,13 € 1.300,00 €
0,121 € 2.904,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
650 nm
Red
10 mA
2 V
60 mW
Red
3.2 mm
Dome
Clear
SLR-332VC
Bulk
Brand: ROHM Semiconductor
Height: 4.3 mm
Length: 4 mm
Luminous Intensity: 10 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 85 deg
Width: 4 mm
Part # Aliases: SLR-332VC
Unit Weight: 214 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.