SLR-325VCT31

ROHM Semiconductor
755-SLR-325VCT31
SLR-325VCT31

Mfr.:

Description:
Single Colour LEDs 3.2MM 650NM RED TRANSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.755

Stock:
2.755 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,316 € 3,16 €
0,227 € 22,70 €
0,187 € 93,50 €
0,174 € 174,00 €
Full Reel (Order in multiples of 2000)
0,166 € 332,00 €
0,148 € 592,00 €
0,136 € 1.360,00 €
0,129 € 3.096,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
650 nm
Red
10 mA
2 V
60 mW
Red
3.2 mm
Dome
Clear
SLR-325VC
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 5.5 mm
Length: 6 mm
Luminous Intensity: 16 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 40 deg
Width: 3.8 mm
Part # Aliases: SLR-325VC
Unit Weight: 321 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.