SLR-322MC3F

ROHM Semiconductor
755-SLR-322MC3F
SLR-322MC3F

Mfr.:

Description:
Single Colour LEDs GREEN GRN CLEAR LENS FLAT DISC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 368

Stock:
368 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,402 € 4,02 €
0,268 € 26,80 €
0,17 € 85,00 €
0,157 € 157,00 €
Full Reel (Order in multiples of 2000)
0,141 € 282,00 €
0,138 € 1.380,00 €
0,136 € 3.264,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
563 nm
Green
10 mA
2.1 V
75 mW
Green
3.1 mm
Flat Disc
Clear
SLR-322MC
Reel
Cut Tape
Brand: ROHM Semiconductor
Height: 5.2 mm
Length: 3.8 mm
Luminous Intensity: 25 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 35 deg
Width: 2 mm
Part # Aliases: SLR-322MC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLR-322 Series Flat Disc LED Lamps

ROHM SLR-322 Series Flat Disc LED Lamps lineup covers various types of LEDs including high-brightness/high-reliability lamps suitable for outdoor displays. They are standard LED-type flat disc φ3 LED lamps. Typical applications include coin processing machines, portable data terminals, digital multimeters, and motor control.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.