SLI-560UT3F

ROHM Semiconductor
755-SLI-560UT3F
SLI-560UT3F

Mfr.:

Description:
Single Colour LEDs RED HIGH BRIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.981
Expected 8/11/2026
6.000
Expected 9/10/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,374 € 3,74 €
0,271 € 27,10 €
0,224 € 112,00 €
0,209 € 209,00 €
0,196 € 392,00 €
0,181 € 905,00 €
0,173 € 1.730,00 €
0,163 € 4.075,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
630 nm
Red
20 mA
1.9 V
125 mW
Colorless
5 mm
Dome
Water Clear
SLI-560UT
Bulk
Brand: ROHM Semiconductor
Configuration: Single
Height: 7.5 mm
Length: 5.6 mm
Luminous Intensity: 1000 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 40 deg
Width: 5.6 mm
Part # Aliases: SLI-560UT
Unit Weight: 823,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLI560x/SLA560x 5mm High-Brightness LEDs

ROHM Semiconductor SLI560x/SLA560x 5mm High-Brightness LEDs offer a wide range of high-brightness LEDs in a T-1 3/4 (5mm) package. These LEDs are available in red (630nm), orange (611nm), yellow (591nm), yellow-green (563nm), green (523nm), blue (470nm), and white ((x,y) (0.31, 0.31)) emitting colours. The viewing angle 2θ 1/2 is 40°. The ROHM Semiconductor SLI560x/SLA560x luminous intensity can range from 42mcd to 3300mcd depending on the selected emitting colour.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.