SLI-343U8RC3F

ROHM Semiconductor
755-SLI-343U8RC3F
SLI-343U8RC3F

Mfr.:

Description:
Single Colour LEDs RED-TRANSPARENT 40 VIEW ANGLE 630NM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.761

Stock:
2.761 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,242 € 2,42 €
0,173 € 17,30 €
0,141 € 70,50 €
0,131 € 131,00 €
0,121 € 242,00 €
0,11 € 440,00 €
0,106 € 1.060,00 €
0,099 € 2.376,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
630 nm
Red
20 mA
2.2 V
54 mW
Red
3.1 mm
Dome
Clear
SLI-343U8RC
Bulk
Brand: ROHM Semiconductor
Configuration: Single
Height: 5.4 mm
Luminous Intensity: 330 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: EXCELED
Type: Single Color LEDs
Viewing Angle: 40 deg
Part # Aliases: SLI-343U8RC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.