SLI-343M8C3F

ROHM Semiconductor
755-SLI-343M8C3F
SLI-343M8C3F

Mfr.:

Description:
Single Colour LEDs YELLOW/GREEN-TRANS 40 VIEW ANGLE 572NM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.058

Stock:
3.058
Can Dispatch Immediately
On Order:
2.000
Expected 8/11/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,296 € 2,96 €
0,211 € 21,10 €
0,152 € 76,00 €
0,137 € 137,00 €
0,128 € 256,00 €
0,112 € 448,00 €
0,106 € 1.060,00 €
0,10 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
572 nm
Yellow-Green
20 mA
2.2 V
54 mW
Yellow-Green
3.1 mm
Dome
Water Clear
SLI-343M8
Bulk
Brand: ROHM Semiconductor
Configuration: Single
Height: 5.4 mm
Luminous Intensity: 150 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: EXCELED
Type: Single Color LEDs
Viewing Angle: 40 deg
Part # Aliases: SLI-343M8C
Unit Weight: 154,540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.