SLI-343DC3F

ROHM Semiconductor
755-SLI-343DC3F
SLI-343DC3F

Mfr.:

Description:
Single Colour LEDs 3.1MM 611NM ORN TRANSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,311 € 3,11 €
0,224 € 22,40 €
0,185 € 92,50 €
0,171 € 171,00 €
0,16 € 320,00 €
0,145 € 580,00 €
0,138 € 1.380,00 €
0,132 € 3.168,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
Through Hole
611 nm
Orange
20 mA
1.9 V
125 mW
Orange
3.1 mm
Dome
Clear
SLI-343DC
Bulk
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 5.4 mm
Luminous Intensity: 500 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 40 deg
Part # Aliases: SLI-343DC
Unit Weight: 192,604 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SLI-343x Through Hole Multi-Color LEDs

ROHM Semiconductor SLI-343x Through Hole Multi-Color LEDs offer a 20 1/2: 40° viewing angle. The devices provide a high brightness with the ability to direct mount. The SLI-343x Multi-Color LEDs deliver an operating temperature of -25°C to +85°C.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.