SLA580ENT3F

ROHM Semiconductor
755-SLA580ENT3F
SLA580ENT3F

Mfr.:

Description:
Single Colour LEDs LED, Green, 120mW, 20mA, 3.2V, Circular, Through-Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 969

Stock:
969 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
1,16 € 11,60 €
0,886 € 88,60 €
0,756 € 378,00 €
0,729 € 729,00 €
0,695 € 1.390,00 €
0,658 € 3.290,00 €
0,635 € 6.350,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
527 nm
Green
20 mA
3.3 V
120 mW
Colorless
5 mm
Round
Water Clear
Bulk
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 8.5 mm
Luminous Intensity: 27000 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 10 deg
Part # Aliases: SLA580ENT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

SLI580x/SLA580x 5mm High-Brightness LEDs

ROHM Semiconductor SLI580x/SLA580x 5mm High-Brightness LEDs offer a wide range of high-brightness LEDs in a T-1 3/4 (5mm) package. These LEDs are available in red (620nm), orange (605nm), yellow (587nm), yellow-green (563nm), green (527nm), and blue (470nm) emitting colours. The viewing angle of 2θ 1/2 is 10°. The ROHM Semiconductor SLI580x/SLA580x luminous intensity can range from 200mcd to 27000mcd depending on the selected emitting colour.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.