SLA580EC4T3F

755-SLA580EC4T3F
SLA580EC4T3F

Mfr.:

Description:
Single Colour LEDs 5MM 523NM ULTRA GRN WTR CLR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ROHM Semiconductor SLA580ENT3F
ROHM Semiconductor
Single Colour LEDs LED, Green, 120mW, 20mA, 3.2V, Circular, Through-Hole

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Green LEDs
Through Hole
527 nm
Green
20 mA
3.3 V
120 mW
Green
5 mm
Dome
Water Clear
SLA580EC4T
Bulk
Brand: ROHM Semiconductor
Configuration: Single
Height: 8.5 mm
Luminous Intensity: 27000 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 10 deg
Part # Aliases: SLA580EC4T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.