SH8K4TB1

755-SH8K4TB1
SH8K4TB1

Mfr.:

Description:
MOSFETs Nch+Nch 30V 9A MOSFET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
30 V
9 A
17 mOhms
- 20 V, 20 V
2.5 V
15 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Brand: ROHM Semiconductor
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 22 ns
Forward Transconductance - Min: 7 S
Product Type: MOSFETs
Rise Time: 15 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99