SDR03EZPJ104

ROHM Semiconductor
755-SDR03EZPJ104
SDR03EZPJ104

Mfr.:

Description:
Thick Film Resistors - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-5%, 100,000 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.513

Stock:
13.513 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,032 € 0,32 €
0,027 € 2,70 €
0,022 € 5,50 €
0,019 € 9,50 €
0,016 € 16,00 €
Full Reel (Order in multiples of 5000)
0,016 € 80,00 €
0,014 € 140,00 €
0,009 € 225,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
SDR
100 kOhms
400 mW
5 %
200 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
Automotive Grade, Industrial Grade
Anti-Surge Resistors
Brand: ROHM Semiconductor
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDR03 & SDR10 High Anti-Surge Thick Film Resistors

ROHM Semiconductor SDR03 and SDR10 High Anti-Surge Thick Film Chip Resistors provide superior power ratings with 0.3W for the 1608 (0603) size and 0.5W for the 2012 (0805) size, making them suitable for high-reliability sets and circuits. These resistors have a high tolerance to surge events and operate in a -55°C to +155°C temperature range. Additional features include a resistance range of 1Ω to 10MΩ and ±1% or ±5% resistance tolerance. ROHM Semiconductor SDR03 and SDR10 High Anti-Surge Thick Film Chip Resistors offer ISO 9001 / IATF 16949 certification, AEC-Q200 correspondence, and RoHS compliance.

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.