SCT4065DRHRC15

ROHM Semiconductor
755-SCT4065DRHRC15
SCT4065DRHRC15

Mfr.:

Description:
SiC MOSFETs Discrete Semiconductors, SiC Power Devices, 750V, 25A, 4-pin THD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 447

Stock:
447 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,40 € 8,40 €
4,94 € 49,40 €
4,17 € 417,00 €
4,02 € 1.809,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: SiC MOSFETs
Through Hole
TO-247-4L
N-Channel
1 Channel
750 V
25 A
85 mOhms
- 4 V, + 21 V
4.8 V
48 nC
+ 175 C
88 W
Enhancement
AEC-Q101
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 5.7 S
Packaging: Tube
Product: Power MOSFETs
Product Type: SiC MOSFETS
Rise Time: 14 ns
Factory Pack Quantity: 450
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: SiC Power MOSFET
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 5.2 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.