SCT3105KW7TL

ROHM Semiconductor
755-SCT3105KW7TL
SCT3105KW7TL

Mfr.:

Description:
SiC MOSFETs Transistor SiC MOSFET 1200V 105m 3rd Gen TO-263-7L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 766

Stock:
766 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 766 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,34 € 9,34 €
8,89 € 88,90 €
8,72 € 872,00 €
8,71 € 4.355,00 €
Full Reel (Order in multiples of 1000)
8,71 € 8.710,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
N-Channel
1 Channel
1.2 kV
23 A
137 mOhms
- 4 V, + 22 V
5.6 V
51 nC
+ 175 C
125 W
Enhancement
Brand: ROHM Semiconductor
Fall Time: 10 ns
Forward Transconductance - Min: 3.4 S
Packaging: Reel
Packaging: Cut Tape
Product: MOSFET's
Product Type: SiC MOSFETS
Rise Time: 12 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 4 ns
Part # Aliases: SCT3105KW7
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCTxxxAW7/SCT3xxxKW7 SiC Trench-Type 7-Pin MOSFETs

ROHM Semiconductor SCT3xxxAW7/SCT3xxxKW7 SiC Trench-Type 7-Pin MOSFETs utilize a proprietary trench gate structure to reduce ON resistance by 50% and input capacitance by 35% over planar-type SiC MOSFETs. The MOSFETs include an additional pin that separates the driver and power source pins, eliminating the inductance component's effects in reducing Vgs, ensuring faster switching speeds. The ROHM Semiconductor Trench-Type MOSFETs feature a high voltage resistance, low ON resistance, fast switching speed, simple to drive, and easy to parallel.