SCT3080AW7TL

ROHM Semiconductor
755-SCT3080AW7TL
SCT3080AW7TL

Mfr.:

Description:
SiC MOSFETs Transistor SiC MOSFET 650V 80m 3rd Gen TO-263-7L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 855

Stock:
855 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 855 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,90 € 11,90 €
8,50 € 85,00 €
8,09 € 809,00 €
Full Reel (Order in multiples of 1000)
8,09 € 8.090,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
N-Channel
1 Channel
650 V
29 A
104 mOhms
- 4 V, + 22 V
5.6 V
48 nC
+ 175 C
125 W
Enhancement
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 12 ns
Forward Transconductance - Min: 3.8 S
Packaging: Reel
Packaging: Cut Tape
Product: MOSFET's
Product Type: SiC MOSFETS
Rise Time: 13 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 4 ns
Part # Aliases: SCT3080AW7
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99