SCT3060ALHRC11

ROHM Semiconductor
755-SCT3060ALHRC11
SCT3060ALHRC11

Mfr.:

Description:
SiC MOSFETs 650V 39A 165W SIC 60mOhm TO-247N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 428 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,92 € 20,92 €
13,96 € 139,60 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
39 A
78 mOhms
- 4 V, + 22 V
5.6 V
58 nC
+ 175 C
165 W
Enhancement
AEC-Q101
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 21 ns
Forward Transconductance - Min: 4.9 S
Packaging: Tube
Product: MOSFET's
Product Type: SiC MOSFETS
Rise Time: 37 ns
Series: SCT3x
Factory Pack Quantity: 450
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 19 ns
Part # Aliases: SCT3060ALHR
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

SCT3x 3rd Generation SiC Trench MOSFETs

ROHM Semiconductor SCT3x series SiC Trench MOSFETs utilize a proprietary trench gate structure that reduces ON resistance by 50% and input capacitance by 35% compared with planar-type SiC MOSFETs. This design results in significantly lower switching loss and faster switching speeds, improving operational efficiency while reducing power loss in a variety of equipment. ROHM Semiconductor SCT3x includes 650V and 1200V variants for broad applicability.

Silicon Carbide (SiC) Power Devices

ROHM Semiconductor SiC Power Devices deliver 10x the dielectric breakdown field strength, 3x the bandgap, and 3x the thermal conductivity of conventional silicon solutions. This translates to lower switching loss, lower ON resistance, and support for high-temperature operation, making it possible to minimize power loss along with module size. ROHM SiC Power Devices also allow designers to use fewer components, further reducing design complexity.

AEC-Q101 SiC Power MOSFETs

ROHM Semiconductor AEC-Q101 SiC Power MOSFETs are ideal for automotive and switch-mode power supplies. The SiC Power MOSFETs can boost switching frequency, decreasing the volumes of capacitors, reactors, and other components required. AEC-Q101 SiC Power MOSFETs offer excellent reductions in size and weight within various drive systems, such as inverters and DC-DC converters in vehicles. Vehicle batteries are trending towards larger capacities with shorter charging times. This demands high power and efficiency on board chargers such as 11kW and 22kW. This leads to increased adoption of SiC MOSFETs. The AEC-Q101 SiC Power MOSFETs meet the needs of electronic vehicles and utilize a trench gate structure. The future design of ROHM's SiC MOSFETs endeavors to improve quality, strengthen its lineup to increase device performance, reduce power consumption, and achieve greater miniaturization.

N-Channel SiC Power MOSFETs

ROHM Semiconductor N-Channel Silicon Carbide (SiC) Power MOSFETs feature no tail current during switching, resulting in faster operation and reduced switching loss. Their low ON resistance and compact chip size ensure low capacitance and gate charge. These ROHM SiC Power MOSFETs exhibit minimal ON-resistance increases and provides greater package miniaturization. This provides more energy savings than standard Si devices, in which the ON-resistance can more than double with increased temperature.