SCT3030ALHRC11

ROHM Semiconductor
755-SCT3030ALHRC11
SCT3030ALHRC11

Mfr.:

Description:
SiC MOSFETs 650V 70A 262W SIC 30mOhm TO-247N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 376

Stock:
376 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 376 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,86 € 34,86 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
70 A
39 mOhms
- 4 V, + 22 V
5.6 V
104 nC
- 55 C
+ 175 C
262 W
Enhancement
AEC-Q101
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 27 ns
Forward Transconductance - Min: 9.4 S
Packaging: Tube
Product: MOSFET's
Product Type: SiC MOSFETS
Rise Time: 41 ns
Series: SCT3x
Factory Pack Quantity: 450
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 22 ns
Part # Aliases: SCT3030ALHR
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99