SCS210KNHRTRL

ROHM Semiconductor
755-SCS210KNHRTRL
SCS210KNHRTRL

Mfr.:

Description:
SiC Schottky Diodes 1200V, 10A, SMD, Silicon-carbide (SiC) SBD for Automotive (3-pin package)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 959

Stock:
959 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 7,39 €
5,02 € 50,20 €
3,69 € 369,00 €
3,59 € 1.795,00 €
Full Reel (Order in multiples of 1000)
3,35 € 3.350,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
TO-263-2
Single
10 A
1.2 kV
1.6 V
42 A
200 uA
+ 175 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Pd - Power Dissipation: 125 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Grade SiC SCHOTTKY Barrier Diodes

ROHM Semiconductor Automotive Grade SiC Schottky Barrier Diodes feature AEC-Q101 qualification, ensuring reliability in automotive applications. The ROHM Semiconductor diodes have a low forward voltage and negligible recovery time/current to ensure efficient energy conversion. The devices' temperature-independent switching behavior makes them ideal for demanding environments. With a wide creepage distance of at least 5.10mm, the diodes excel in safety-critical applications like onboard chargers, DC/DC converters, wireless chargers, and EV chargers.