RYM002N05T2CL

ROHM Semiconductor
755-RYM002N05T2CL
RYM002N05T2CL

Mfr.:

Description:
MOSFETs .9V DRIVE N-Ch MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.585

Stock:
21.585
Can Dispatch Immediately
On Order:
40.000
Expected 5/27/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,213 € 2,13 €
0,134 € 13,40 €
0,101 € 50,50 €
0,08 € 80,00 €
0,078 € 195,00 €
0,058 € 290,00 €
Full Reel (Order in multiples of 8000)
0,056 € 448,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-723-3
N-Channel
1 Channel
50 V
200 mA
2.2 Ohms
- 8 V, 8 V
800 mV
- 55 C
+ 150 C
150 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 43 ns
Forward Transconductance - Min: 200 mS
Product Type: MOSFETs
Rise Time: 8 ns
Series: RYM002N05
Factory Pack Quantity: 8000
Subcategory: Transistors
Transistor Type: 1 N-Channel MOSFET
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: RYM002N05
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.