RV4C060ZPHZGTCR1

ROHM Semiconductor
755-RV4C060ZPHZGTCR1
RV4C060ZPHZGTCR1

Mfr.:

Description:
MOSFETs MOSFET Pch, -20V(Vdss), -6.0A(Id), (1.2V, 1.5V Drive)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,612 € 6,12 €
0,401 € 40,10 €
0,31 € 155,00 €
0,28 € 280,00 €
Full Reel (Order in multiples of 3000)
0,243 € 729,00 €
0,224 € 1.344,00 €
0,216 € 1.944,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN1616-6W
P-Channel
1 Channel
20 V
6 A
70 mOhms
- 8 V, 8 V
1 V
12 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 119 ns
Forward Transconductance - Min: 4.5 S
Product Type: MOSFETs
Rise Time: 56 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 9.1 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.