RV3C002UNT2CL

ROHM Semiconductor
755-RV3C002UNT2CL
RV3C002UNT2CL

Mfr.:

Description:
MOSFETs 20V Vdss 2ohm Rds on Id +/-150mA N-Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.233

Stock:
3.233
Can Dispatch Immediately
On Order:
8.000
Expected 8/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,355 € 3,55 €
0,227 € 22,70 €
0,172 € 86,00 €
0,139 € 139,00 €
0,116 € 580,00 €
Full Reel (Order in multiples of 8000)
0,101 € 808,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-0604-3
N-Channel
1 Channel
20 V
150 mA
2 Ohms
- 10 V, 10 V
800 mV
- 55 C
+ 150 C
100 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 25 ns
Product Type: MOSFETs
Rise Time: 4 ns
Series: RVxC
Factory Pack Quantity: 8000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: RV3C002UN
Unit Weight: 390,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Low Power MOSFETs

ROHM Low Power MOSFETs feature a small VML100 package size and an extremely low dimensional tolerance. This makes these ROHM MOSFETs ideal for high-density applications such as smartphones and other portable devices.