RTR025N05TL

755-RTR025N05TL
RTR025N05TL

Mfr.:

Description:
MOSFETs Med Pwr, Sw MOSFET N Chan, 45V, 2.5A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor RQ5H025TNTL
ROHM Semiconductor
MOSFETs Nch 45V 2.5A Small Signal MOSFET

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
45 V
2.5 A
95 mOhms
- 12 V, 12 V
1.5 V
3.2 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Brand: ROHM Semiconductor
Configuration: Single
Product Type: MOSFETs
Series: RTR025N05
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Part # Aliases: RTR025N05
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.