RTL020P02TR

755-RTL020P02TR
RTL020P02TR

Mfr.:

Description:
MOSFETs P-CH 20V 2A TUMT6

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor RF6C055BCTCR
ROHM Semiconductor
MOSFETs Pch -20V -5.5A Si MOSFET

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363T-6
P-Channel
1 Channel
20 V
2 A
135 mOhms
- 12 V, 12 V
2 V
4.9 nC
+ 150 C
1 W
Enhancement
Reel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 1.2 S
Product Type: MOSFETs
Rise Time: 13 ns
Series: RTL020P02
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: RTL020P02
Unit Weight: 8,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.