RSX078BM2SFHHTL

ROHM Semiconductor
755-RSX078BM2SFHHTL
RSX078BM2SFHHTL

Mfr.:

Description:
Schottky Diodes & Rectifiers 200V 5A, TO-252, Ultra low IR SBD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.819

Stock:
4.819 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,857 € 8,57 €
0,636 € 63,60 €
0,502 € 251,00 €
0,459 € 459,00 €
Full Reel (Order in multiples of 2500)
0,436 € 1.090,00 €
0,426 € 2.130,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
TO-252-3
Single
Si
5 A
200 V
920 mV
50 A
10 nA
+ 175 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

30V Automotive Schottky Barrier Diodes

ROHM Semiconductor 30V Automotive Schottky Barrier Diodes are surface mount, power mold type, and AEC-Q101-qualified diodes. These Schottky barrier diodes feature high reliability, ultra-low reverse current (IR), and silicon epitaxial planar structure. The diodes offer a forward voltage (VF(max)) of 0.72V and a reverse voltage (VR) of 30V. These diodes feature a reverse current (IR) of 0.005mA and a forward current (IF) of 5A. The diodes come in TO-252 (DPAK) package and are RoHS-compliant. These diodes are suitable for switching power supply.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.