RSX058BM2STL

755-RSX058BM2STL
RSX058BM2STL

Mfr.:

Description:
Schottky Diodes & Rectifiers RSX058BM2S is a ultra low IR schottky barrier diode, suitable for Switching power supply.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.910

Stock:
4.910 Can Dispatch Immediately
Quantities greater than 4910 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,09 € 10,90 €
0,715 € 71,50 €
0,567 € 283,50 €
0,504 € 504,00 €
Full Reel (Order in multiples of 2500)
0,46 € 1.150,00 €
0,442 € 2.210,00 €
0,429 € 4.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor RSX058BGE2STL
ROHM Semiconductor
Schottky Diodes & Rectifiers RECT 200V 3A SM SKY BARRI

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
TO-252-3
Single
Si
3 A
200 V
800 mV
50 A
10 nA
+ 175 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Part # Aliases: RSX058BM2S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RBS3 Super Low VF Schottky Barrier Diodes

ROHM Semiconductor RBS3 Schottky Barrier Diodes are small power mold type diodes with 3A rectified forward current (IO) and 20V reverse direct voltage (VR). These diodes are manufactured using silicon epitaxial planar type construction and are housed in either PMDU (SOD-123FL) or PMDTM (SOD-128) packages. ROHM Semiconductor RBS3 barrier diodes offer super low VF, high reliability, and operate at -55°C to +125°C temperature range. These Schottky barrier diodes are ideally suited for general rectification.