RSR015P03TL

755-RSR015P03TL
RSR015P03TL

Mfr.:

Description:
MOSFETs P-CH 30V 1.5A TSMT3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,185 € 555,00 €
0,169 € 1.014,00 €

Similar Product

ROHM Semiconductor RQ5E015RPTL
ROHM Semiconductor
MOSFETs Transistor, MOSFET Pch, -30V(Vdss), -1.5A(Id), (4.0V Drive)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-346T-3
P-Channel
1 Channel
30 V
1.5 A
320 mOhms
- 20 V, 20 V
2.5 V
2.6 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 6 ns
Product Type: MOSFETs
Rise Time: 8 ns
Series: RSR015P03
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: RSR015P03
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.