RSR010N10TL

755-RSR010N10TL
RSR010N10TL

Mfr.:

Description:
MOSFETs 4V Drive Nch MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor RQ5P010SNTL
ROHM Semiconductor
MOSFETs Transistor, MOSFET Nch, 100V(Vdss), 1.0A(Id), (2.5V, 4.0V Drive)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
100 V
1 A
370 mOhms
- 20 V, 20 V
2.5 V
3.5 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 15 ns
Forward Transconductance - Min: 1 S
Product Type: MOSFETs
Rise Time: 9 ns
Series: RSR010N10
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: RSR010N10
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.