RSE002N06TL

755-RSE002N06TL
RSE002N06TL

Mfr.:

Description:
MOSFETs Trans MOSFET N-CH 60V 0.25A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor RE1L002SNTL
ROHM Semiconductor
MOSFETs RECOMMENDED ALT 755-RSM002N06T2L

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-416-3
N-Channel
1 Channel
60 V
250 mA
2.4 mOhms
- 20 V, 20 V
2.3 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 28 ns
Forward Transconductance - Min: 0.25 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: RSE002N06
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 3.5 ns
Part # Aliases: RSE002N06
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99