RSD200N05TL

755-RSD200N05TL
RSD200N05TL

Mfr.:

Description:
MOSFETs 4V Drive Nch MOSFET Drive Nch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,409 € 1.022,50 €
0,40 € 2.000,00 €
0,38 € 3.800,00 €

Similar Product

ROHM Semiconductor RD3H200SNTL1
ROHM Semiconductor
MOSFETs Nch 45V 20A TO-252 (DPAK)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
45 V
20 A
28 mOhms
- 20 V, 20 V
2.5 V
12 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 20 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFETs
Rise Time: 20 ns
Series: RSD200N05
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: RSD200N05
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99