RSB12ZT2L

755-RSB12ZT2L
RSB12ZT2L

Mfr.:

Description:
Zener Diodes DI LO-CAPACITANCE ZENER; SMT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ROHM Semiconductor VS12VBA1HST15R
ROHM Semiconductor
ESD Protection Diodes / TVS Diodes RASMID Tvs Diode 14V Clamp 5A (8/20s) Ipp Surface Mount DSN0603-2, SOD-962, SMD0603

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12 V
SMD/SMT
SOT-723-3
150 mW
100 nA
+ 150 C
Dual
5 mA
Reel
Cut Tape
MouseReel
RSB12Z
Brand: ROHM Semiconductor
Height: 0.5 mm
Length: 1.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Width: 0.8 mm
Part # Aliases: RSB12Z
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.