RSB12JS2FHT2R

ROHM Semiconductor
755-RSB12JS2FHT2R
RSB12JS2FHT2R

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low capacitance Zener Diode (AEC-Q101 Qualified)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.920

Stock:
14.920 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14920 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,254 € 2,54 €
0,20 € 20,00 €
0,165 € 82,50 €
Full Reel (Order in multiples of 8000)
0,165 € 1.320,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
2 Channel
12 V
SMD/SMT
SC-75A-6
1 pF
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 150 mW
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: RSB12JS2FH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

TARIC:
8541100000
CNHTS:
8536300000
USHTS:
8541100050
ECCN:
EAR99

ESD/TVS Diodes

ROHM Semiconductor Electrostatic Discharge (ESD)/ Transient Voltage Suppressor (TVS) diodes are highly reliable protection diodes in ultra-small and small mold types. These include ESD protection diodes, ultra-low capacitance ESD protection diodes, low-capacitance ESD protection diodes, low-capacitance protection devices, bidirectional Zener diodes, bi-directional ESD protection diodes, and TVS diodes. ROHM Semiconductor ESD/TVS diodes are available in various working voltages, diode capacitances, and power dissipation values. These diodes feature unidirectional and bidirectional polarity variants and Surface Mount Device (SMD) termination style.

RSB12 150mW Zener Diodes

ROHM RSB12 150mW Zener Diodes are low capacitance protection devices in an ultra-small mold type (EMD3 or EMD6). The Zener voltage for these devices ranges from 9.6V (minimum) to 14.4V (maximum) with IZ = 5mA. The reverse current for these devices is 0.10uA, with the reverse voltage at 9V. These ROHM RSB12 150mW Zener Diodes are bidirectional and use a silicon epitaxial planar construction.