RS1E200GNTB

ROHM Semiconductor
755-RS1E200GNTB
RS1E200GNTB

Mfr.:

Description:
MOSFETs 4.5V Drive Nch MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.465

Stock:
1.465 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,716 € 7,16 €
0,471 € 47,10 €
0,367 € 183,50 €
0,331 € 331,00 €
Full Reel (Order in multiples of 2500)
0,296 € 740,00 €
0,266 € 1.330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
30 V
57 A
4.6 mOhms
- 20 V, 20 V
2.5 V
16.8 nC
- 55 C
+ 150 C
3 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 8.4 ns
Forward Transconductance - Min: 18 S
Product Type: MOSFETs
Rise Time: 7.2 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34.7 ns
Typical Turn-On Delay Time: 13.2 ns
Part # Aliases: RS1E200GN
Unit Weight: 771,020 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Medium Power MOSFETs

ROHM Medium Power MOSFETs are low ON-resistance devices useful for a wide range of applications. These MOSFETs feature a broad lineup with compact, high-power, and complex types to meet various needs. ROHM Medium Power MOSFETs come in high-power small mold packages, and typical applications are for DC/DC converters and load switches.