RRF015P03TL
See Product Specifications
Mfr.:
Description:
MOSFETs Trans MOSFET P-CH 30V 1.5A
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,576 € | 0,58 € | |
| 0,354 € | 3,54 € | |
| 0,228 € | 22,80 € | |
| 0,174 € | 87,00 € | |
| 0,144 € | 144,00 € | |
| Full Reel (Order in multiples of 3000) | ||
| 0,126 € | 378,00 € | |
| 0,114 € | 684,00 € | |
| 0,101 € | 909,00 € | |
| 0,10 € | 2.400,00 € | |
Datasheet
Application Notes
Models
Other
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
- TARIC:
- 8541290000
- CNHTS:
- 8541210000
- CAHTS:
- 8541290000
- USHTS:
- 8541210095
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Bulgaria
