RQ7G080BGTCR

ROHM Semiconductor
755-RQ7G080BGTCR
RQ7G080BGTCR

Mfr.:

Description:
MOSFETs TSMT8 N-CH 40V 8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.637

Stock:
4.637 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,675 € 6,75 €
0,48 € 48,00 €
0,39 € 195,00 €
0,354 € 354,00 €
Full Reel (Order in multiples of 3000)
0,318 € 954,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSMT-8
N-Channel
1 Channel
40 V
8 A
16.5 mOhms
- 20 V, 20 V
2.5 V
10.6 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Fall Time: 4.5 ns
Forward Transconductance - Min: 3.3 S
Product Type: MOSFETs
Rise Time: 6.2 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 8.5 ns
Part # Aliases: RQ7G080BG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

RQ7 Pch Power MOSFETs

ROHM Semiconductor RQ7 Pch Power MOSFETs feature low on-resistance and are housed in a small TSMT8 surface-mount package. ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.