RQ6P015SPTR

ROHM Semiconductor
755-RQ6P015SPTR
RQ6P015SPTR

Mfr.:

Description:
MOSFETs SOT457 100V 1.5A P-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.331

Stock:
6.331
Can Dispatch Immediately
On Order:
6.000
Expected 8/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,68 € 6,80 €
0,448 € 44,80 €
0,386 € 193,00 €
0,33 € 330,00 €
Full Reel (Order in multiples of 3000)
0,295 € 885,00 €
0,265 € 1.590,00 €
0,249 € 2.241,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-457-6
P-Channel
1 Channel
100 V
1.5 A
470 mOhms
- 20 V, 20 V
2.5 V
32 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 10 ns
Forward Transconductance - Min: 1.5 S
Product Type: MOSFETs
Rise Time: 15 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: RQ6P015SP
Unit Weight: 5,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99