RQ5L035GNTCL

755-RQ5L035GNTCL
RQ5L035GNTCL

Mfr.:

Description:
MOSFETs Transistor, MOSFET Nch, 60V(Vdss), 3.5A(Id), (4.5V Drive)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 776

Stock:
776 Can Dispatch Immediately
Quantities greater than 776 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,668 € 6,68 €
0,439 € 43,90 €
0,341 € 170,50 €
Full Reel (Order in multiples of 3000)
1.000 Quote

Similar Product

ROHM Semiconductor RQ5L045BGTCL
ROHM Semiconductor
MOSFETs Nch 60V 4.5A, TSMT3, Power MOSFET

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-346-3
N-Channel
1 Channel
60 V
3.5 A
50 mOhms
- 20 V, 20 V
2.7 V
7.3 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 2.9 ns
Forward Transconductance - Min: 3.2 S
Product Type: MOSFETs
Rise Time: 6 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 7.2 ns
Part # Aliases: RQ5L035GN
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.