RQ5E065AJTCL

ROHM Semiconductor
755-RQ5E065AJTCL
RQ5E065AJTCL

Mfr.:

Description:
MOSFETs Transistor, MOSFET Nch, 30V(Vdss), 6.5A(Id), (2.5V Drive)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.985

Stock:
2.985 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,611 € 6,11 €
0,401 € 40,10 €
0,31 € 155,00 €
0,281 € 281,00 €
Full Reel (Order in multiples of 3000)
0,244 € 732,00 €
0,235 € 1.410,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-346-3
N-Channel
1 Channel
30 V
6.5 A
18.1 mOhms
- 12 V, 12 V
1.5 V
12.2 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 19 ns
Forward Transconductance - Min: 7.5 S
Product Type: MOSFETs
Rise Time: 17 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 52 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: RQ5E065AJ
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.