RQ3E150MNTB1

755-RQ3E150MNTB1
RQ3E150MNTB1

Mfr.:

Description:
MOSFETs Transistor, MOSFET Nch, 30V(Vdss), 15.0A(Id), (4.5V Drive)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor RQ3E150GNTB
ROHM Semiconductor
MOSFETs 4.5V Drive Nch MOSFET

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
15 A
4.8 mOhms
- 20 V, 20 V
20 nC
2 W
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 40 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFETs
Rise Time: 13 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 11 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.