RPI-1035

ROHM Semiconductor
755-RPI-1035
RPI-1035

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output SMT Type 4 Direction Detector

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Optical Switches, Transmissive, Phototransistor Output
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Brand: ROHM Semiconductor
Collector- Emitter Voltage VCEO Max: 30 V
Fall Time: 10 ms
If - Forward Current: 50 mA
Maximum Collector Current: 30 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 10 ms
Sensing Method: Reflective
Series: RPI-1035
Factory Pack Quantity: 750
Subcategory: Optical Switches
Wavelength: 800 nm
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.