RPI-0451E

ROHM Semiconductor
755-RPI-0451E
RPI-0451E

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Sensor, Photointerrupters, Transmissive, If (Max)=35 mA, Ic (Max)=30 mA, 30 V, Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 7/31/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,857 € 8,57 €
0,82 € 82,00 €
0,745 € 372,50 €
Full Reel (Order in multiples of 1000)
0,718 € 718,00 €
0,679 € 1.358,00 €
0,654 € 3.270,00 €
0,643 € 6.430,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
REACH - SVHC:
Brand: ROHM Semiconductor
Collector- Emitter Voltage VCEO Max: 30 V
Fall Time: 10 us
If - Forward Current: 35 mA
Maximum Collector Current: 30 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Reel
Packaging: Cut Tape
Pd - Power Dissipation: 80 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 10 us
Sensing Method: Transmissive, Slotted
Slot Width: 4.5 mm
Factory Pack Quantity: 1000
Subcategory: Optical Switches
Wavelength: 850 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541497080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPI-0451E Optical Sensor

ROHM Semiconductor RPI-0451E Optical Sensor is an eco-friendly and transmission-type photo-interrupter with a 4.5mm wide gap. This optical sensor features a positioning pin that results in high mounting accuracy. The RPI-0451E sensor operates at -25°C to 85°C temperature range and stored at -30°C to 85°C temperature range. Typical applications include printers, amusement, and optical control equipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.