RN141CMT2R

ROHM Semiconductor
755-RN141CMT2R
RN141CMT2R

Mfr.:

Description:
PIN Diodes DIODE-SS 50V SOD-923

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.116

Stock:
10.116 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,13 € 1,30 €
0,102 € 10,20 €
0,097 € 48,50 €
0,093 € 93,00 €
0,089 € 222,50 €
0,083 € 415,00 €
Full Reel (Order in multiples of 8000)
0,083 € 664,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: PIN Diodes
RoHS:  
50 V
800 fF
2 Ohms
100 mA
1 V
+ 150 C
1 MHz
SMD/SMT
SOD-923
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Ir - Reverse Current: 100 mA
Product Type: PIN Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Technology: Si
Type: PIN Diode
Part # Aliases: RN141CM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100070
ECCN:
EAR99