RJ1L12CGNTLL

755-RJ1L12CGNTLL
RJ1L12CGNTLL

Mfr.:

Description:
MOSFETs Transistor, MOSFET Nch, 60V(Vdss), 120A(Id), (4.5V Drive)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.990

Stock:
1.990 Can Dispatch Immediately
Quantities greater than 1990 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,34 € 5,34 €
3,81 € 38,10 €
2,76 € 276,00 €
2,61 € 1.305,00 €
Full Reel (Order in multiples of 1000)
2,61 € 2.610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor RJ1L10BBGTL1
ROHM Semiconductor
MOSFETs Nch 60V 240A, TO-263AB, Power MOSFET
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-263AB-3
N-Channel
1 Channel
60 V
120 A
3.4 mOhms
- 20 V, 20 V
2.5 V
139 nC
- 55 C
+ 150 C
166 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 250 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 48 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 180 ns
Typical Turn-On Delay Time: 33 ns
Part # Aliases: RJ1L12CGN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.